357-030-405-101

Heilind Number:EDA357-030-405-101
Manufacturer:EDAC
Manufacturer Number:357-030-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-405-101

Detailed Description

Enhance your circuit board connectivity with our 357-030-405-101 Card Edge Connector. Designed for optimal performance, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in any application. With a high amperage rating of 5A and copper alloy contact material, it guarantees reliable power transmission. Featuring a single row layout with 30 positions and a .156-inch pitch, it offers seamless integration on your PCB. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and electronic projects. Trust in our top-tier product to streamline your board-to-board connections with precision and efficiency. Welcome to the future of connectivity.