357-030-405-102

Heilind Number:EDA357-030-405-102
Manufacturer:EDAC
Manufacturer Number:357-030-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-405-102

Detailed Description

Introducing our 357-030-405-102 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Engineered for high performance, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety in any application. With a single row design and 30 positions, it offers ample connectivity options for your project. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Trust in the quality of our product to deliver exceptional performance in your PCB designs.