357-030-405-104

Heilind Number:EDA357-030-405-104
Manufacturer:EDAC
Manufacturer Number:357-030-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-405-104

Detailed Description

Introducing our 357-030-405-104 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Engineered for high performance, it boasts a contact material of Copper Alloy, ensuring reliable conductivity. Featuring 30 positions in a single row configuration and a pitch of .156 inches, it allows for efficient data transfer. The connector's straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB layout. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and reliability of our Card Edge Connector for all your PCB connectivity needs.