357-030-405-107

Heilind Number:EDA357-030-405-107
Manufacturer:EDAC
Manufacturer Number:357-030-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-405-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding electronic applications. Crafted with precision engineering, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing that ensures superior durability and safety. The 30-position single row configuration, with a pitch of .156 inches and row spacing of .2 inches, allows for efficient signal transmission without compromising on space. Made with high-grade Copper Alloy contacts, it guarantees reliable conductivity and longevity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector offers exceptional performance even in extreme conditions. Its straight mount orientation facilitates easy installation, making it the perfect choice for a wide range of PCB connectivity needs. Trust in our Card Edge Connector for seamless and dependable electronic connections every time.