357-030-405-108

Heilind Number:EDA357-030-405-108
Manufacturer:EDAC
Manufacturer Number:357-030-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-405-108

Detailed Description

Introducing the 357-030-405-108, a cutting-edge Card Edge Connector that sets the standard for seamless PCB connectivity. Designed for optimum performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 30 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Engineered for versatility, the mount orientation is straight, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Trust the 357-030-405-108 to deliver exceptional performance, making it an essential component in the world of PCB connectivity.