357-030-405-112

Heilind Number:EDA357-030-405-112
Manufacturer:EDAC
Manufacturer Number:357-030-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-405-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-030-405-112. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this one-row connector boasts a robust amperage rating of 5A, making it ideal for high-performance applications. Featuring 30 positions and a pitch of .156 inches, it ensures secure and efficient PCB connections. The copper alloy contact material guarantees reliable conductivity, even in harsh operating conditions ranging from -40 to 105 °C. With a straight mount orientation and a compact design, this connector is perfect for space-constrained environments. Trust in its quality and versatility for seamless board-to-board connections in your projects. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.