357-030-405-168

Heilind Number:EDA357-030-405-168
Manufacturer:EDAC
Manufacturer Number:357-030-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-405-168

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector, SKU 357-030-405-168. Designed for optimal performance, this black connector features a single row with 30 positions, allowing for seamless board-to-board PCB connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in various operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, you can rely on efficient and reliable data transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Upgrade your systems with this high-quality component, available in our extensive range of connectors under the Products category.