357-030-420-201

Heilind Number:EDA357-030-420-201
Manufacturer:EDAC
Manufacturer Number:357-030-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-420-201

Detailed Description

Introducing our Card Edge Connector, designed for seamless PCB connectivity in electronic systems. This sleek and sophisticated connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety in any application. With two rows and 30 positions, it offers ample connectivity options for your circuit board needs. The contact material is crafted from high-quality Copper Alloy, guaranteeing excellent conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy integration into your PCB setup. Trust in the performance and quality of our Card Edge Connector for your next project.