357-030-420-203

Heilind Number:EDA357-030-420-203
Manufacturer:EDAC
Manufacturer Number:357-030-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-420-203

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-030-420-203. Designed for seamless board-to-board connectivity, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each offering 30 positions, this connector guarantees reliable power and data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of applications. Trust in its 5A amperage rating and high-quality construction to meet your connectivity needs with unmatched efficiency and performance. Elevate your PCB designs with the 357-030-420-203 Card Edge Connector.