357-030-420-204

Heilind Number:EDA357-030-420-204
Manufacturer:EDAC
Manufacturer Number:357-030-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-420-204

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector, SKU 357-030-420-204. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient signal transmission. The straight mount orientation and 30 positions make it versatile for various PCB applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for high-demand environments. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.