357-030-420-207

Heilind Number:EDA357-030-420-207
Manufacturer:EDAC
Manufacturer Number:357-030-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-420-207

Detailed Description

Introducing the 357-030-420-207 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Featuring a striking black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also built to withstand the rigors of industrial environments. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 30 positions. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any setting. Trust in the 357-030-420-207 to deliver secure and efficient board-to-board connections for your electronic projects. Elevate your connectivity game with this essential component from our extensive range of PCB connectors.