357-030-420-208

Heilind Number:EDA357-030-420-208
Manufacturer:EDAC
Manufacturer Number:357-030-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-420-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demanding connectivity needs of modern electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually appealing but also built to last. Featuring two rows of precision-engineered Copper Alloy contacts, it ensures reliable signal transmission with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing provide versatile mounting options for seamless integration into your PCB layout. With 30 positions available, this connector offers ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in even the harshest environments. Trust in the quality and durability of our Card Edge Connector for all your connectivity needs.