357-030-420-212

Heilind Number:EDA357-030-420-212
Manufacturer:EDAC
Manufacturer Number:357-030-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-420-212

Detailed Description

Introducing our 357-030-420-212 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. With a striking black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also ensures safety and durability. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it provides excellent signal transmission and connectivity. With 30 positions available, you'll have plenty of options for your PCB layout. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance in even the harshest environments. Trust in our Card Edge Connector for seamless and efficient board-to-board connections in your electronic designs.