357-030-420-268

Heilind Number:EDA357-030-420-268
Manufacturer:EDAC
Manufacturer Number:357-030-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-420-268

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector, 357-030-420-268. Designed for precision and durability, this connector features 30 positions spread across 2 rows, providing seamless integration for your circuit boards. The sleek black housing, made from UL 94V-0 Thermoplastic Polyester, ensures both aesthetic appeal and fire safety compliance. With a contact material of Copper Alloy, it guarantees optimal conductivity and reliability. The .156-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in our Card Edge Connector to elevate your PCB assembly to the next level.