357-030-420-278

Heilind Number:EDA357-030-420-278
Manufacturer:EDAC
Manufacturer Number:357-030-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-420-278

Detailed Description

Introducing our 357-030-420-278 Card Edge Connector, a reliable and high-performance component designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With two rows of 30 copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, this connector guarantees secure and efficient signal transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in the quality and performance of our Card Edge Connector for your electronic connectivity needs.