357-030-421-102

Heilind Number:EDA357-030-421-102
Manufacturer:EDAC
Manufacturer Number:357-030-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-421-102

Detailed Description

Introducing our high-performance Card Edge Connector, featuring a sleek black design that seamlessly integrates into any PCB layout. Designed for optimal functionality, this connector boasts a 5A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With a single row configuration and 30 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, made of copper alloy, ensures excellent conductivity and longevity. Its precise .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for secure and stable connection. Elevate your PCB designs with this essential component, a standout in our extensive line of board-to-board connectors.