357-030-421-107

Heilind Number:EDA357-030-421-107
Manufacturer:EDAC
Manufacturer Number:357-030-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-421-107

Detailed Description

Introducing our Card Edge Connector, designed for seamless integration in your electronic assemblies. This sleek and versatile component features a single row configuration with 30 positions, ensuring efficient connectivity on your PCBs. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of high-quality Copper Alloy, offers optimal conductivity for smooth signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while the operating temperature range of -40 to 105°C ensures reliable performance in varying environmental conditions. Trust in this Black-colored connector, with an amperage rating of 5A, to deliver robust and dependable connectivity in your electronic designs. Explore our comprehensive range of connectors for all your PCB assembly needs.