357-030-421-108

Heilind Number:EDA357-030-421-108
Manufacturer:EDAC
Manufacturer Number:357-030-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-421-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation even in demanding environments. With a single row configuration and 30 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for seamless integration. Engineered for ease of use, this connector offers straight mount orientation for straightforward installation. Operating effortlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial settings. Trust in our Card Edge Connector to deliver superior performance and longevity to your PCB connections.