357-030-421-112

Heilind Number:EDA357-030-421-112
Manufacturer:EDAC
Manufacturer Number:357-030-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-421-112

Detailed Description

Introducing our 357-030-421-112 Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for high performance, this connector boasts a sleek black coloring and is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and 30 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its reliability and quality for all your PCB connectivity needs. Explore this and other cutting-edge products in our Connectors category.