357-030-421-158

Heilind Number:EDA357-030-421-158
Manufacturer:EDAC
Manufacturer Number:357-030-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-421-158

Detailed Description

Introducing our durable and reliable Card Edge Connector, designed for seamless board-to-board PCB connections. With a sleek black finish, this connector not only offers a sleek aesthetic but also ensures high performance in any application. Manufactured with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees both safety and conductivity. Featuring a single row layout with 30 positions and a pitch of .156 inches, it allows for easy and efficient connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the quality and functionality of our Card Edge Connector for all your electronic projects.