357-030-421-168

Heilind Number:EDA357-030-421-168
Manufacturer:EDAC
Manufacturer Number:357-030-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-421-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connection in electronic devices. With a sleek Black finish, this connector not only offers aesthetic appeal but also ensures efficient power transmission with an amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliability in even the most demanding environments. Featuring a single row design with 30 positions, this connector boasts Copper Alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. With a straight mount orientation, installation is hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore our full range of connectors for all your connectivity needs.