357-030-422-201

Heilind Number:EDA357-030-422-201
Manufacturer:EDAC
Manufacturer Number:357-030-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-422-201

Detailed Description

Introducing our 357-030-422-201 Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector boasts a striking black color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring compliance with rigorous safety standards. With two rows of contacts made from high-quality Copper Alloy, it guarantees reliable performance in demanding applications. The .156-inch pitch and .2-inch row spacing offer optimal signal transmission, while the 30 positions accommodate a wide range of connections. Featuring a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and resilient choice for your electronic projects. Upgrade to the 357-030-422-201 and experience seamless connectivity like never before.