357-030-422-202

Heilind Number:EDA357-030-422-202
Manufacturer:EDAC
Manufacturer Number:357-030-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-422-202

Detailed Description

Introducing our 357-030-422-202 Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connectivity. Designed for optimal efficiency and durability, this connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts, it offers a total of 30 positions with a pitch of .156 inches and row spacing of .2 inches, perfect for high-density applications. This straight mount orientation connector is rated for an amperage of 5A and can withstand operating temperatures ranging from -40 to 105 °C, making it ideal for use in various environments. Trust in its reliability and precision for your PCB connectivity needs.