357-030-422-207

Heilind Number:EDA357-030-422-207
Manufacturer:EDAC
Manufacturer Number:357-030-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-422-207

Detailed Description

Introducing the 357-030-422-207 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a high amperage rating of 5A, making it ideal for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting durability and safety. Featuring two rows of precisely engineered copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it guarantees a secure and stable connection. With 30 positions available, this connector offers ample flexibility for your PCB layout. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in extreme environments. Trust in the 357-030-422-207 for efficient and dependable board-to-board connectivity in your projects.