357-030-422-208

Heilind Number:EDA357-030-422-208
Manufacturer:EDAC
Manufacturer Number:357-030-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-422-208

Detailed Description

Introducing our high-quality Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any electronic application. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 30 positions, it provides ample connectivity for your circuit needs. The straight mount orientation and .2-inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of environments, from industrial to consumer electronics. Trust in its 5A amperage rating and precise engineering for efficient and secure power transmission. Upgrade your PCB connections with the 357-030-422-208 Card Edge Connector.