357-030-422-212

Heilind Number:EDA357-030-422-212
Manufacturer:EDAC
Manufacturer Number:357-030-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-422-212

Detailed Description

Introducing our 357-030-422-212 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for optimal power transfer, this connector boasts a 5A amperage rating, ensuring seamless performance in demanding applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees safe and efficient operation even in harsh environments. With two rows and 30 positions, it offers ample connectivity options for your PCB layouts. The straight mount orientation and .156-inch pitch make installation a breeze, while the copper alloy contacts provide superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connectivity.