357-030-422-268

Heilind Number:EDA357-030-422-268
Manufacturer:EDAC
Manufacturer Number:357-030-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-422-268

Detailed Description

Introducing our high-performance Card Edge Connector, expertly designed for seamless board-to-board connections in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both robustness and fire safety compliance. With two rows of copper alloy contacts offering a total of 30 positions, it guarantees efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy and secure mounting, while the straight orientation ensures a perfect fit every time. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in even the most demanding environments. Trust in its superior performance to elevate the connectivity of your PCB assemblies.