357-030-422-278

Heilind Number:EDA357-030-422-278
Manufacturer:EDAC
Manufacturer Number:357-030-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-422-278

Detailed Description

Enhance your PCB connectivity with our 357-030-422-278 Card Edge Connector. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each rated for 5A, it offers seamless power and data transmission. The .156-inch pitch and .2-inch row spacing, along with 30 positions, provide ample connectivity options for your PCBs. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your collection for efficient and secure board-to-board connections. Upgrade your setup with this essential component and experience seamless connectivity like never before.