357-030-424-201

Heilind Number:EDA357-030-424-201
Manufacturer:EDAC
Manufacturer Number:357-030-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-424-201

Detailed Description

Introducing our 357-030-424-201 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Engineered for high performance, this connector features dual rows with 30 positions, ensuring efficient data transfer in any electronic application. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The black color and straight mount orientation not only enhance aesthetics but also facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for even the most demanding environments. Trust in our product's quality and expertise in connectivity solutions for your next project.