357-030-424-203

Heilind Number:EDA357-030-424-203
Manufacturer:EDAC
Manufacturer Number:357-030-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-424-203

Detailed Description

Introducing our 357-030-424-203 Card Edge Connector, a sleek and reliable component essential for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance in any application. With two rows of high-quality copper alloy contacts, each capable of handling up to 5 A of current, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 30 positions, offer versatility and compatibility with various PCB layouts. Designed for straight mount orientation, it provides easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for demanding environments. Explore the endless possibilities with our Card Edge Connector, a pinnacle of connectivity innovation.