357-030-424-204

Heilind Number:EDA357-030-424-204
Manufacturer:EDAC
Manufacturer Number:357-030-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-424-204

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector, SKU 357-030-424-204. This sleek and durable connector in a classic black color features a high amperage rating of 5 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless and efficient PCB-to-PCB connections. Its straight mount orientation and 30 positions cater to versatile installation needs. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have in the arsenal of any electronics enthusiast or professional. Joining our extensive line of connectors, it exemplifies our commitment to delivering top-quality products for your connectivity needs.