357-030-424-207

Heilind Number:EDA357-030-424-207
Manufacturer:EDAC
Manufacturer Number:357-030-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-424-207

Detailed Description

Introducing our 357-030-424-207 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. This sleek, black connector boasts a robust housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating environments. With two rows of contact points made from high-quality Copper Alloy, you can count on reliable 5 A current flow across all 30 positions. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Designed for optimal performance, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105 °C. Trust in our product to elevate your PCB connections to the next level.