357-030-424-208

Heilind Number:EDA357-030-424-208
Manufacturer:EDAC
Manufacturer Number:357-030-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-424-208

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered for high performance, this connector boasts a sleek black design and is capable of handling up to 5A of current. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and secure connectivity in even the most demanding environments. With two rows of 30 positions each, it offers ample space for multiple connections. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for flexible and efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic assembly project. Trust in its quality and performance to power your devices with precision and reliability.