357-030-424-212

Heilind Number:EDA357-030-424-212
Manufacturer:EDAC
Manufacturer Number:357-030-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-424-212

Detailed Description

Introducing our 357-030-424-212 Card Edge Connector, the essential component for superior PCB connectivity. Designed for peak performance, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers seamless connectivity for up to 30 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in any environment. Trust in the 357-030-424-212 for efficient and dependable board-to-board connections in your projects.