357-030-424-258

Heilind Number:EDA357-030-424-258
Manufacturer:EDAC
Manufacturer Number:357-030-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-424-258

Detailed Description

Introducing our high-performance Card Edge Connector, ideal for seamless board-to-board connections in electronic applications. Designed for maximum reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both robustness and visual appeal. With two rows of contacts crafted from Copper Alloy, it guarantees efficient power transmission with a low amperage of 5 A. The precise pitch of .156 inches and row spacing of .2 inches, along with 30 positions, offer versatile connectivity options. Engineered for ease of use, it boasts a straight mount orientation for straightforward installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have component for your electronic projects. Trust in its quality and performance, as it meets stringent industry standards. Elevate your connectivity experience with our Card Edge Connector.