357-030-424-268

Heilind Number:EDA357-030-424-268
Manufacturer:EDAC
Manufacturer Number:357-030-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-424-268

Detailed Description

Introducing our Card Edge Connector ( 357-030-424-268), a crucial component for seamless board-to-board PCB connections. This high-performance connector, boasting a sleek black design, offers impeccable functionality with a current rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in even the most demanding environments. Featuring two rows of 30 positions each, with a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient data transfer. The contact material, Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in this essential component for secure and efficient board-to-board connections in your PCB systems.