357-030-425-101

Heilind Number:EDA357-030-425-101
Manufacturer:EDAC
Manufacturer Number:357-030-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-425-101

Detailed Description

Enhance your PCB connectivity with our 357-030-425-101 Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 30 positions, allowing for seamless board-to-board connections. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in any environment. Trust in our high-quality connectors to streamline your electronic systems efficiently.