357-030-425-102

Heilind Number:EDA357-030-425-102
Manufacturer:EDAC
Manufacturer Number:357-030-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-425-102

Detailed Description

Introducing our 357-030-425-102 Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black hue, this connector boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring a single row layout with 30 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore the full range of products in our Connectors category to discover more innovative solutions for your PCB connectivity needs.