357-030-425-103

Heilind Number:EDA357-030-425-103
Manufacturer:EDAC
Manufacturer Number:357-030-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-425-103

Detailed Description

Introducing our Card Edge Connector, designed for precise and reliable board-to-board connections in electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its sleek black design adds a touch of sophistication to any circuit board. With a single row layout and 30 positions, it offers seamless connectivity for your devices. The contact material, Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for use in various environments. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is the perfect solution for your connectivity needs. Explore its versatile applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Trust in its performance and quality for all your electronic projects.