357-030-425-104

Heilind Number:EDA357-030-425-104
Manufacturer:EDAC
Manufacturer Number:357-030-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-425-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. Engineered for reliability, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and protection in any environment. With a single row configuration and 30 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, Copper Alloy, guarantees excellent conductivity and signal integrity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Designed for straight mounting orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a wide range of industries. Trust in the quality and performance of our Card Edge Connector for all your board-level interconnect requirements.