357-030-425-112

Heilind Number:EDA357-030-425-112
Manufacturer:EDAC
Manufacturer Number:357-030-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-425-112

Detailed Description

Introducing the 357-030-425-112 Card Edge Connector, a high-performance solution for seamless PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 30 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees reliable signal transmission, even in high-speed data transfer scenarios. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient and precise board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in harsh environments. Trust the 357-030-425-112 for superior performance in your PCB projects.