357-030-425-178

Heilind Number:EDA357-030-425-178
Manufacturer:EDAC
Manufacturer Number:357-030-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-425-178

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector ( 357-030-425-178). Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a contact material of high-quality Copper Alloy, it guarantees optimal conductivity. The connector offers a single row layout with 30 positions, allowing for efficient data transfer. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your device's connectivity with this reliable and high-performance Card Edge Connector.