357-030-427-101

Heilind Number:EDA357-030-427-101
Manufacturer:EDAC
Manufacturer Number:357-030-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-427-101

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-030-427-101, designed for seamless board-to-board PCB connectivity. This sleek and durable connector features a pitch of .156 inches, perfect for precision applications. With a single row layout and 30 positions, it offers ample connectivity for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in harsh environments. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Its sleek black color adds a touch of sophistication to your PCB assembly. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.