357-030-427-102

Heilind Number:EDA357-030-427-102
Manufacturer:EDAC
Manufacturer Number:357-030-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-427-102

Detailed Description

Introducing our sleek and efficient Card Edge Connector ( 357-030-427-102) in a striking black color. Designed for high-performance applications, this connector boasts a robust amperage rating of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional durability and flame retardancy. With a single row layout and 30 positions, it offers seamless connectivity for your PCB assembly needs. The contact material, made of Copper Alloy, ensures optimal signal integrity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this Card Edge Connector for seamless board-to-board connections in your electronic designs.