357-030-427-103

Heilind Number:EDA357-030-427-103
Manufacturer:EDAC
Manufacturer Number:357-030-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-427-103

Detailed Description

Enhance the connectivity of your printed circuit boards with our Card Edge Connector ( 357-030-427-103). Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 30 positions, it offers ample room for secure connections. The copper alloy contact material and a pitch of .156 inches guarantee reliable transmission of signals. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its 5A amperage rating and precision engineering for high-performance board-to-board connections. Explore more of our quality connectors in the PCB Connectors category.