357-030-427-104

Heilind Number:EDA357-030-427-104
Manufacturer:EDAC
Manufacturer Number:357-030-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-427-104

Detailed Description

Introducing our 357-030-427-104 Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Designed in a striking black hue, this connector not only adds a touch of sophistication to your electronic assembly but also delivers on functionality. With a low amperage rating of 5 A, it ensures safe power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and fire resistance. Featuring a single row design with 30 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Whether for industrial or commercial applications, this connector is built to perform in a wide operating temperature range of -40 to 105 °C. Trust in the quality and performance of this connector, a standout in our range of PCB connectivity solutions.