357-030-427-107

Heilind Number:EDA357-030-427-107
Manufacturer:EDAC
Manufacturer Number:357-030-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-427-107

Detailed Description

Introducing our 357-030-427-107 Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Engineered for high-performance applications, this connector boasts a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in any environment. With a single row configuration and 30 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material is made of high-quality Copper Alloy, guaranteeing excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy integration into PCB setups. Designed for straight mount orientation, installation is a breeze. Operating in a wide temperature range from -40 to 105°C, it is suitable for use in both standard and harsh conditions. Trust in the 357-030-427-107 for efficient and secure board-level connections in your electronic designs.