357-030-427-108

Heilind Number:EDA357-030-427-108
Manufacturer:EDAC
Manufacturer Number:357-030-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-427-108

Detailed Description

Introducing our 357-030-427-108 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing that ensures optimal performance even in demanding environments. With a single row layout and thirty positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transfer, with a 5A amperage rating to support high-performance applications. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure installation. The straight mount orientation further enhances versatility in placement. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the perfect choice for industrial, automotive, and telecommunications projects. Trust in its quality and performance to elevate your PCB connectivity experience.