357-030-427-112

Heilind Number:EDA357-030-427-112
Manufacturer:EDAC
Manufacturer Number:357-030-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-427-112

Detailed Description

Introducing our 357-030-427-112 Card Edge Connector, a crucial component for seamless PCB connectivity. Designed in sleek black, this connector not only enhances the aesthetics of your electronic board but also ensures reliable power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 30 positions, it offers ample space for efficient signal transmission. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide optimal conductivity. Whether for data transfer or power supply, this connector maintains stable performance even in extreme temperatures ranging from -40 to 105°C. Trust in its quality and precision engineering to elevate the connectivity of your devices. Explore more in our Products-Connectors-PCB Connectors-Board To Board PCB Connectors-Card Edge Connectors category.