357-030-427-158

Heilind Number:EDA357-030-427-158
Manufacturer:EDAC
Manufacturer Number:357-030-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-427-158

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, SKU 357-030-427-158. Designed for efficient power delivery, this black connector boasts a 5 A amperage rating, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With a single row configuration and 30 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material and .156 inch pitch guarantee reliable signal transmission while the .2 inch row spacing allows for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a variety of environments. Trust in its straight mount orientation for easy installation and secure connections. Elevate your electronic designs with this essential component, available now in our comprehensive range of connectors.